Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

GL143F23CDT | |
|---|---|
DigiKey Part Number | GL143F23CDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GL143F23CDT |
Description | CRYSTAL 14.31818MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.31818 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±30ppm | Size / Dimension 0.461" L x 0.197" W (11.70mm x 5.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GL143F23CET | CTS-Frequency Controls | 0 | GL143F23CET-ND | 0,24944 € | Similar |
| LP143F23CDT | CTS-Frequency Controls | 0 | LP143F23CDT-ND | 0,24111 € | Similar |
| LP143F23CET | CTS-Frequency Controls | 0 | LP143F23CET-ND | 0,24111 € | Similar |
| TS143F23CDT | CTS-Frequency Controls | 0 | TS143F23CDT-ND | 0,22574 € | Similar |
| TS143F23CET | CTS-Frequency Controls | 0 | TS143F23CET-ND | 0,22574 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24944 € | 249,44 € |
| Unit Price without VAT: | 0,24944 € |
|---|---|
| Unit Price with VAT: | 0,29683 € |

