Similar
Similar
Similar
Parametric Equivalent
Similar

GL135F35CET | |
|---|---|
DigiKey Part Number | GL135F35CET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GL135F35CET |
Description | CRYSTAL 13.5000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13.5 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13.5 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.461" L x 0.197" W (11.70mm x 5.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS135 | CTS-Frequency Controls | 0 | ATS135-ND | 0,19164 € | Similar |
| ATS135BSM-1 | CTS-Frequency Controls | 0 | ATS135BSM-1-ND | 0,19447 € | Similar |
| ATS135SM-1 | CTS-Frequency Controls | 0 | ATS135SM-1-ND | 0,19447 € | Similar |
| GL135F35CDT | CTS-Frequency Controls | 0 | GL135F35CDT-ND | 0,24746 € | Similar |
| GL135F35IET | CTS-Frequency Controls | 0 | GL135F35IET-ND | 0,24746 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24746 € | 247,46 € |
| Unit Price without VAT: | 0,24746 € |
|---|---|
| Unit Price with VAT: | 0,29448 € |




