GL122F23CDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,24944 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,24111 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,24111 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,22574 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,22574 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,25635 €
Datasheet
Image for GL122F23CDT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL122F23CDT

DigiKey Part Number
GL122F23CDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GL122F23CDT
Description
CRYSTAL 12.2880MHZ 18PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12.288 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US - 3 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12.288 MHz
Supplier Device Package
HC-49/US-SM
Frequency Stability
±30ppm
Size / Dimension
0.461" L x 0.197" W (11.70mm x 5.00mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.169" (4.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GL122F23CETCTS-Frequency Controls0GL122F23CET-ND0,24944 €Similar
LP122F23CDTCTS-Frequency Controls0LP122F23CDT-ND0,24111 €Similar
LP122F23CETCTS-Frequency Controls0LP122F23CET-ND0,24111 €Similar
TS122F23CDTCTS-Frequency Controls0TS122F23CDT-ND0,22574 €Similar
TS122F23CETCTS-Frequency Controls0TS122F23CET-ND0,22574 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24944 €249,44 €
Manufacturers Standard Package
Unit Price without VAT:0,24944 €
Unit Price with VAT:0,29683 €