Similar
Similar
Similar
Parametric Equivalent
Similar
Similar

GL098F33IET | |
|---|---|
DigiKey Part Number | GL098F33IET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GL098F33IET |
Description | CRYSTAL 9.8304MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.8304 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 9.8304 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±30ppm | Size / Dimension 0.461" L x 0.197" W (11.70mm x 5.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GL098F33IDT | CTS-Frequency Controls | 0 | GL098F33IDT-ND | 0,25432 € | Similar |
| LP098F33IDT | CTS-Frequency Controls | 0 | LP098F33IDT-ND | 0,24746 € | Similar |
| LP098F33IET | CTS-Frequency Controls | 0 | LP098F33IET-ND | 0,24746 € | Similar |
| GL098F23IET | CTS-Frequency Controls | 0 | GL098F23IET-ND | 0,25432 € | Parametric Equivalent |
| ABLS2-9.8304MHZ-D4Y-T | Abracon LLC | 342 | 535-9866-1-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25432 € | 254,32 € |
| Unit Price without VAT: | 0,25432 € |
|---|---|
| Unit Price with VAT: | 0,30264 € |



