GL092F35CDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,24746 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,24746 €
Datasheet

Similar


Abracon LLC
In Stock: 1.381
Unit Price: 0,21000 €
Datasheet
Image for GL092F35CDT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL092F35CDT

DigiKey Part Number
GL092F35CDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GL092F35CDT
Description
CRYSTAL 9.2160MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.216 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US - 3 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
9.216 MHz
Supplier Device Package
HC-49/US-SM
Frequency Stability
±50ppm
Size / Dimension
0.461" L x 0.197" W (11.70mm x 5.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.169" (4.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GL092F35CETCTS-Frequency Controls0GL092F35CET-ND0,24746 €Similar
GL092F35IDTCTS-Frequency Controls0GL092F35IDT-ND0,24746 €Parametric Equivalent
ABLS-9.216MHZ-B4-TAbracon LLC1.381535-10213-1-ND0,21000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24746 €247,46 €
Manufacturers Standard Package
Unit Price without VAT:0,24746 €
Unit Price with VAT:0,29448 €