Similar
Similar
Similar
Similar

GL060F23IET | |
|---|---|
DigiKey Part Number | GL060F23IET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GL060F23IET |
Description | CRYSTAL 6.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±20ppm Crystal 20pF 80 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 6 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±30ppm | Size / Dimension 0.461" L x 0.197" W (11.70mm x 5.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GL060F23IDT | CTS-Frequency Controls | 0 | GL060F23IDT-ND | 0,25432 € | Similar |
| TS060F23IDT | CTS-Frequency Controls | 0 | TS060F23IDT-ND | 0,23228 € | Similar |
| TS060F23IET | CTS-Frequency Controls | 0 | TS060F23IET-ND | 0,23228 € | Similar |
| ECS-60-18-5G3X-JGN-TR | ECS Inc. | 2.986 | XC2765CT-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25432 € | 254,32 € |
| Unit Price without VAT: | 0,25432 € |
|---|---|
| Unit Price with VAT: | 0,30264 € |


