Similar
Similar
Similar
Similar
Similar
Similar

GL049F23IDT | |
|---|---|
DigiKey Part Number | GL049F23IDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GL049F23IDT |
Description | CRYSTAL 4.9152MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.9152 MHz ±20ppm Crystal 18pF 120 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4.9152 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±30ppm | Size / Dimension 0.461" L x 0.197" W (11.70mm x 5.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GL049F23IET | CTS-Frequency Controls | 0 | GL049F23IET-ND | 0,25432 € | Similar |
| LP049F23IDT | CTS-Frequency Controls | 0 | LP049F23IDT-ND | 0,24746 € | Similar |
| LP049F23IET | CTS-Frequency Controls | 0 | LP049F23IET-ND | 0,24746 € | Similar |
| TS049F23IDT | CTS-Frequency Controls | 0 | TS049F23IDT-ND | 0,23228 € | Similar |
| TS049F23IET | CTS-Frequency Controls | 0 | TS049F23IET-ND | 0,23228 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25432 € | 254,32 € |
| Unit Price without VAT: | 0,25432 € |
|---|---|
| Unit Price with VAT: | 0,30264 € |


