
CTST571MG | |
|---|---|
DigiKey Part Number | CTST571MG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTST571MG |
Description | IC DIGITAL CAPACITOR 6-MLP |
Customer Reference | |
Detailed Description | Digital Capacitor 6-MLP (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS-Frequency Controls | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Digital Capacitor | |
Applications | Oscillator Tuning | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-MLP (2x2) | |
Base Product Number |

