
CTS10EL89DG | |
|---|---|
DigiKey Part Number | CTX1322TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTS10EL89DG |
Description | IC TRANSCEIVER 1/0 8SOIC |
Customer Reference | |
Detailed Description | 1/0 Driver 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 8V |
Manufacturer CTS-Frequency Controls | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/0 |

