Similar

CTS100LVEL58DG | |
|---|---|
DigiKey Part Number | CTX1319TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTS100LVEL58DG |
Description | IC MULTIPLEXER 1 X 2:1 8-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 8-SOIC |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer CTS-Frequency Controls | Voltage - Supply 3V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Multiplexer | Supplier Device Package 8-SOIC |
Circuit 1 x 2:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC7WH157FU,LJ(CT | Toshiba Semiconductor and Storage | 13.873 | TC7WH157FULJ(CTCT-ND | 0,15000 € | Similar |


