Similar
Similar
Similar
Similar
Similar
Similar

CTS100LVEL32TG | |
|---|---|
DigiKey Part Number | CTX1315TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTS100LVEL32TG |
Description | IC DIVIDER BY 2 1-BIT 8MSOP |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 1 Bit Positive Edge 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS-Frequency Controls | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Divide-by-2 | |
Direction | - | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 2.6 GHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 5.5 V | |
Operating Temperature | -45°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |



