
CTS100ELT23TG | |
|---|---|
DigiKey Part Number | CTX1309TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTS100ELT23TG |
Description | IC XLTR MS UNIDIR 8-MSOP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 2 Circuit 2 Channel 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS-Frequency Controls | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 2 | |
Input Signal | PECL | |
Output Signal | CMOS, TTL | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |

