Similar

CTS100ELT23DG | |
|---|---|
DigiKey Part Number | CTX1308TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTS100ELT23DG |
Description | IC XLTR MS UNIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 2 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Input Signal PECL |
Manufacturer CTS-Frequency Controls | Output Signal CMOS, TTL |
Series | Output Type Non-Inverted |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 2 | Base Product Number |
Channels per Circuit 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY100ELT23ZG | Microchip Technology | 885 | 576-1363-ND | 1,54000 € | Similar |


