
CTS100EL16VOTG | |
|---|---|
DigiKey Part Number | CTX1304TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTS100EL16VOTG |
Description | IC REDRIVER 1CH 8MSOP |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS-Frequency Controls | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | - | |
Input | LVPECL | |
Output | LVPECL | |
Data Rate (Max) | - | |
Number of Channels | 1 | |
Delay Time | 250ps | |
Signal Conditioning | - | |
Voltage - Supply | 3V ~ 3.5V | |
Current - Supply | 40mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |

