
CHT70C6603MST | |
|---|---|
DigiKey Part Number | 110-CHT70C6603MSTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHT70C6603MST |
Description | 7.0MMX5.0MM SURFACE MOUNT INDUST |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 66 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87709 € | 877,09 € |
| Unit Price without VAT: | 0,87709 € |
|---|---|
| Unit Price with VAT: | 1,04374 € |

