CHT70C24C7PLT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 1,82044 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 1,43364 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 1,82259 €
Datasheet
Image for CHT70C24C7PLT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHT70C24C7PLT

DigiKey Part Number
CHT70C24C7PLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CHT70C24C7PLT
Description
XTAL OSC XO 24.5760MHZ HCMOS TTL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24.576 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CHT70C24C7PLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±150ppm
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
40mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.055" (1.40mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
HCMOS, TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CA70C24C7MLTCTS-Frequency Controls0CA70C24C7MLT-ND1,82044 €Parametric Equivalent
CA70C24C7PLTCTS-Frequency Controls0CA70C24C7PLT-ND1,43364 €Parametric Equivalent
CHT70C24C7MLTCTS-Frequency Controls0CHT70C24C7MLT-ND1,82259 €Parametric Equivalent
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
1.0001,54771 €1.547,71 €
Manufacturers Standard Package
Unit Price without VAT:1,54771 €
Unit Price with VAT:1,84177 €