CHT70C1002PMT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 1,80599 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 1,42227 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 1,80813 €
Datasheet
Image for CHT70C1002PMT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHT70C1002PMT

DigiKey Part Number
CHT70C1002PMT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CHT70C1002PMT
Description
XTAL OSC XO 10.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) HCMOS, TTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CHT70C1002PMT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
25mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.055" (1.40mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
HCMOS, TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CA70C1002MMTCTS-Frequency Controls0CA70C1002MMT-ND1,80599 €Parametric Equivalent
CA70C1002PMTCTS-Frequency Controls0CA70C1002PMT-ND1,42227 €Parametric Equivalent
CHT70C1002MMTCTS-Frequency Controls0CHT70C1002MMT-ND1,80813 €Parametric Equivalent
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
1.0000,92776 €927,76 €
Manufacturers Standard Package
Unit Price without VAT:0,92776 €
Unit Price with VAT:1,10403 €