CHT70C0407MNT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 1,80599 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 1,80813 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 1,80599 €
Datasheet
Image for CHT70C0407MNT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHT70C0407MNT

DigiKey Part Number
CHT70C0407MNT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CHT70C0407MNT
Description
XTAL OSC XO 4.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 MHz XO (Standard) HCMOS, TTL Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CHT70C0407MNT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±150ppm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
30mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.055" (1.40mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
HCMOS, TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CA70C0407MMTCTS-Frequency Controls0CA70C0407MMT-ND1,80599 €Similar
CHT70C0407MMTCTS-Frequency Controls0CHT70C0407MMT-ND1,80813 €Similar
CA70C0407MNTCTS-Frequency Controls0CA70C0407MNT-ND1,80599 €Parametric Equivalent
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
1.0001,80813 €1.808,13 €
Manufacturers Standard Package
Unit Price without VAT:1,80813 €
Unit Price with VAT:2,15167 €