Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CHT70C0402PMT | |
|---|---|
DigiKey Part Number | CHT70C0402PMT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHT70C0402PMT |
Description | XTAL OSC XO 4.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS, TTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA70C0402MMT | CTS-Frequency Controls | 0 | CA70C0402MMT-ND | 1,80599 € | Parametric Equivalent |
| CA70C0402PMT | CTS-Frequency Controls | 0 | CA70C0402PMT-ND | 1,42227 € | Parametric Equivalent |
| CHT70C0402MMT | CTS-Frequency Controls | 0 | CHT70C0402MMT-ND | 1,80813 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,92776 € | 927,76 € |
| Unit Price without VAT: | 0,92776 € |
|---|---|
| Unit Price with VAT: | 1,10403 € |


