
CHT25C0402PMR | |
|---|---|
DigiKey Part Number | 110-CHT25C0402PMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHT25C0402PMR |
Description | 2.5MMX2.0MM SURFACE MOUNT INDUST |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,10233 € | 3.306,99 € |
| Unit Price without VAT: | 1,10233 € |
|---|---|
| Unit Price with VAT: | 1,31177 € |

