Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC5P5IL0622M08000T | |
|---|---|
DigiKey Part Number | 110-CC5P5IL0622M08000TTR-ND - Tape & Reel (TR) 110-CC5P5IL0622M08000TCT-ND - Cut Tape (CT) 110-CC5P5IL0622M08000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC5P5IL0622M08000T |
Description | LVPECL PLL CLOCK 622.080MHZ 3.3V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 622.08 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 120mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.059" (1.50mm) |
Output LVPECL | Current - Supply (Disable) (Max) 99mA (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AX5PAF1-622.0800C | Abracon LLC | 0 | 535-14752-ND | 0,00000 € | Parametric Equivalent |
| AX5PAF2-622.0800C | Abracon LLC | 0 | AX5PAF2-622.0800C-ND | 0,00000 € | Parametric Equivalent |
| AX5PAF3-622.0800C | Abracon LLC | 0 | AX5PAF3-622.0800C-ND | 0,00000 € | Parametric Equivalent |
| AX5PAF4-622.0800C | Abracon LLC | 0 | AX5PAF4-622.0800C-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,34000 € | 13,34 € |
| 10 | 12,64000 € | 126,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,32629 € | 10.326,29 € |
| Unit Price without VAT: | 13,34000 € |
|---|---|
| Unit Price with VAT: | 15,87460 € |


