CC5P5IL0156M25000T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 8,85328 €
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,33268 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 9,66000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 9,54000 €
Datasheet
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC5P5IL0156M25000T

DigiKey Part Number
110-CC5P5IL0156M25000TTR-ND - Tape & Reel (TR)
110-CC5P5IL0156M25000TCT-ND - Cut Tape (CT)
110-CC5P5IL0156M25000TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC5P5IL0156M25000T
Description
LVPECL PLL CLOCK 156.250MHZ 3.3V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
120mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
99mA (Typ)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,14190 €5.141,90 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,90000 €6,90 €
106,29400 €62,94 €
Digi-Reel®
QuantityUnit PriceExt Price
16,99000 €6,99 €
106,37300 €63,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:6,90000 €
Unit Price with VAT:8,21100 €