Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC5P5IL0155M52000T | |
|---|---|
DigiKey Part Number | 110-CC5P5IL0155M52000TTR-ND - Tape & Reel (TR) 110-CC5P5IL0155M52000TCT-ND - Cut Tape (CT) 110-CC5P5IL0155M52000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC5P5IL0155M52000T |
Description | LVPECL PLL CLOCK 155.520MHZ 3.3V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 120mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 99mA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,20663 € | 5.206,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 € | 6,99 € |
| 10 | 6,37300 € | 63,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,90000 € | 6,90 € |
| 10 | 6,29400 € | 62,94 € |
| Unit Price without VAT: | 6,90000 € |
|---|---|
| Unit Price with VAT: | 8,21100 € |


