
CB3LV-6C-125M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-6C-125M000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CB3LV-6C-125M000000 |
Description | 125.000000 MHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Category | Output HCMOS, TTL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±20ppm |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,59335 € | 1.593,35 € |
| 2.000 | 1,55503 € | 3.110,06 € |
| 3.000 | 1,53583 € | 4.607,49 € |
| 5.000 | 1,51458 € | 7.572,90 € |
| Unit Price without VAT: | 1,59335 € |
|---|---|
| Unit Price with VAT: | 1,89609 € |

