
CB3LV-5I-16M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-5I-16M000000TR-ND - Tape & Reel (TR) 110-CB3LV-5I-16M000000CT-ND - Cut Tape (CT) 110-CB3LV-5I-16M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-5I-16M000000 |
Description | XTAL OSC XO 16.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-5I-16M000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,24300 € | 12,43 € |
| 25 | 1,17480 € | 29,37 € |
| 50 | 1,12640 € | 56,32 € |
| 100 | 1,07980 € | 107,98 € |
| 250 | 1,02116 € | 255,29 € |
| 500 | 0,97896 € | 489,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93332 € | 933,32 € |
| 2.000 | 0,89478 € | 1.789,56 € |
| 3.000 | 0,87299 € | 2.618,97 € |
| 5.000 | 0,84631 € | 4.231,55 € |
| 7.000 | 0,82920 € | 5.804,40 € |
| 10.000 | 0,81144 € | 8.114,40 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

