
CB3LV-3I-8M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3I-8M000000TR-ND - Tape & Reel (TR) 110-CB3LV-3I-8M000000CT-ND - Cut Tape (CT) 110-CB3LV-3I-8M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3I-8M000000 |
Description | XTAL OSC XO 8.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3I-8M000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,96300 € | 9,63 € |
| 25 | 0,91040 € | 22,76 € |
| 50 | 0,87280 € | 43,64 € |
| 100 | 0,83670 € | 83,67 € |
| 250 | 0,79128 € | 197,82 € |
| 500 | 0,75856 € | 379,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72720 € | 727,20 € |
| 2.000 | 0,69716 € | 1.394,32 € |
| 3.000 | 0,68017 € | 2.040,51 € |
| 5.000 | 0,65937 € | 3.296,85 € |
| 7.000 | 0,64603 € | 4.522,21 € |
| 10.000 | 0,63218 € | 6.321,80 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |






