
CB3LV-3I-66M666000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3I-66M666000TR-ND - Tape & Reel (TR) 110-CB3LV-3I-66M666000CT-ND - Cut Tape (CT) 110-CB3LV-3I-66M666000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3I-66M666000 |
Description | XTAL OSC XO 66.6660MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 66.666 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3I-66M666000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,32000 € | 13,20 € |
| 25 | 1,24840 € | 31,21 € |
| 50 | 1,19660 € | 59,83 € |
| 100 | 1,14710 € | 114,71 € |
| 250 | 1,08476 € | 271,19 € |
| 500 | 1,03994 € | 519,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,97707 € | 977,07 € |
| 2.000 | 0,93673 € | 1.873,46 € |
| 3.000 | 0,91392 € | 2.741,76 € |
| 5.000 | 0,88600 € | 4.430,00 € |
| 7.000 | 0,86808 € | 6.076,56 € |
| 10.000 | 0,84950 € | 8.495,00 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |



