
CB3LV-3I-64M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3I-64M000000TR-ND - Tape & Reel (TR) 110-CB3LV-3I-64M000000CT-ND - Cut Tape (CT) 110-CB3LV-3I-64M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3I-64M000000 |
Description | XTAL OSC XO 64.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 64 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB3LV-3C-64M000000 | CTS-Frequency Controls | 1.960 | 110-CB3LV-3C-64M000000CT-ND | 1,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,34400 € | 13,44 € |
| 25 | 1,27040 € | 31,76 € |
| 50 | 1,21800 € | 60,90 € |
| 100 | 1,16750 € | 116,75 € |
| 250 | 1,10416 € | 276,04 € |
| 500 | 1,05850 € | 529,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,01476 € | 1.014,76 € |
| 2.000 | 0,97287 € | 1.945,74 € |
| 3.000 | 0,94919 € | 2.847,57 € |
| 5.000 | 0,92019 € | 4.600,95 € |
| 7.000 | 0,90158 € | 6.311,06 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

