
CB3LV-3I-4M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3I-4M000000TR-ND - Tape & Reel (TR) 110-CB3LV-3I-4M000000CT-ND - Cut Tape (CT) 110-CB3LV-3I-4M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3I-4M000000 |
Description | XTAL OSC XO 4.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,20800 € | 12,08 € |
| 25 | 1,14240 € | 28,56 € |
| 50 | 1,09540 € | 54,77 € |
| 100 | 1,05000 € | 105,00 € |
| 250 | 0,99296 € | 248,24 € |
| 500 | 0,95192 € | 475,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91259 € | 912,59 € |
| 2.000 | 0,87490 € | 1.749,80 € |
| 3.000 | 0,85359 € | 2.560,77 € |
| 5.000 | 0,82750 € | 4.137,50 € |
| 7.000 | 0,81077 € | 5.675,39 € |
| 10.000 | 0,79340 € | 7.934,00 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

