
CB3LV-3I-4M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3I-4M000000TR-ND - Tape & Reel (TR) 110-CB3LV-3I-4M000000CT-ND - Cut Tape (CT) 110-CB3LV-3I-4M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3I-4M000000 |
Description | XTAL OSC XO 4.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,19300 € | 11,93 € |
| 25 | 1,12840 € | 28,21 € |
| 50 | 1,08180 € | 54,09 € |
| 100 | 1,03700 € | 103,70 € |
| 250 | 0,98060 € | 245,15 € |
| 500 | 0,94010 € | 470,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90124 € | 901,24 € |
| 2.000 | 0,86402 € | 1.728,04 € |
| 3.000 | 0,84298 € | 2.528,94 € |
| 5.000 | 0,81721 € | 4.086,05 € |
| 7.000 | 0,80069 € | 5.604,83 € |
| 10.000 | 0,78354 € | 7.835,40 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |



