
CB3LV-3I-15M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3I-15M000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CB3LV-3I-15M000000 |
Description | XTAL OSC XO 15.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3I-15M000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 12mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,86108 € | 861,08 € |
| Unit Price without VAT: | 0,86108 € |
|---|---|
| Unit Price with VAT: | 1,02469 € |

