
CB3LV-3C-66M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3C-66M000000TR-ND - Tape & Reel (TR) 110-CB3LV-3C-66M000000CT-ND - Cut Tape (CT) 110-CB3LV-3C-66M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3C-66M000000 |
Description | XTAL OSC XO 66.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 66 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,52500 € | 15,25 € |
| 25 | 1,44200 € | 36,05 € |
| 50 | 1,38240 € | 69,12 € |
| 100 | 1,32530 € | 132,53 € |
| 250 | 1,25336 € | 313,34 € |
| 500 | 1,20156 € | 600,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,03445 € | 1.034,45 € |
| 2.000 | 0,99175 € | 1.983,50 € |
| 3.000 | 0,96760 € | 2.902,80 € |
| 5.000 | 0,93804 € | 4.690,20 € |
| 7.000 | 0,91908 € | 6.433,56 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

