CB33LV-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB3LV-3C-33M333000

DigiKey Part Number
110-CB3LV-3C-33M333000TR-ND - Tape & Reel (TR)
110-CB3LV-3C-33M333000CT-ND - Cut Tape (CT)
110-CB3LV-3C-33M333000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB3LV-3C-33M333000
Description
XTAL OSC XO 33.3330MHZ HCMOS TTL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33.333 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CB3LV-3C-33M333000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 655
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,30000 €1,30 €
101,13100 €11,31 €
251,07000 €26,75 €
501,02560 €51,28 €
1000,98310 €98,31 €
2500,92972 €232,43 €
5000,89128 €445,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,85592 €855,92 €
2.0000,82057 €1.641,14 €
3.0000,80059 €2.401,77 €
5.0000,77612 €3.880,60 €
7.0000,76042 €5.322,94 €
10.0000,74413 €7.441,30 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €