
CB3LV-3C-24M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3C-24M000000TR-ND - Tape & Reel (TR) 110-CB3LV-3C-24M000000CT-ND - Cut Tape (CT) 110-CB3LV-3C-24M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3C-24M000000 |
Description | XTAL OSC XO 24.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,04600 € | 10,46 € |
| 25 | 0,99000 € | 24,75 € |
| 50 | 0,94880 € | 47,44 € |
| 100 | 0,90970 € | 90,97 € |
| 250 | 0,86028 € | 215,07 € |
| 500 | 0,82472 € | 412,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79063 € | 790,63 € |
| 2.000 | 0,75797 € | 1.515,94 € |
| 3.000 | 0,73951 € | 2.218,53 € |
| 5.000 | 0,71690 € | 3.584,50 € |
| 7.000 | 0,70239 € | 4.916,73 € |
| 10.000 | 0,68734 € | 6.873,40 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |










