CB33LV-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB3LV-3C-10M000000

DigiKey Part Number
110-CB3LV-3C-10M000000TR-ND - Tape & Reel (TR)
110-CB3LV-3C-10M000000CT-ND - Cut Tape (CT)
110-CB3LV-3C-10M000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB3LV-3C-10M000000
Description
XTAL OSC XO 10.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CB3LV-3C-10M000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
10 MHz
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
12mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.882
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,46000 $1,46 $
101,26800 $12,68 $
251,19920 $29,98 $
501,14940 $57,47 $
1001,10180 $110,18 $
2501,04200 $260,50 $
5000,99890 $499,45 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,95762 $957,62 $
2.0000,91807 $1.836,14 $
3.0000,89571 $2.687,13 $
5.0000,86833 $4.341,65 $
7.0000,85076 $5.955,32 $
10.0000,83254 $8.325,40 $
12.0000,82338 $9.880,56 $
Manufacturers Standard Package
Unit Price without VAT:1,46000 $
Unit Price with VAT:1,73740 $