
CB3-5I-2M048000 | |
|---|---|
DigiKey Part Number | 110-CB3-5I-2M048000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CB3-5I-2M048000 |
Description | 0002.048000 MHZ Hybrid Circuit |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.048 MHz XO (Standard) HCMOS, TTL Oscillator 5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 25mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL | Base Product Number |
Voltage - Supply 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89742 € | 897,42 € |
| Unit Price without VAT: | 0,89742 € |
|---|---|
| Unit Price with VAT: | 1,06793 € |

