Image for CB3-3I-33M330000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB3-3I-33M330000

DigiKey Part Number
110-CB3-3I-33M330000-ND
Manufacturer
Manufacturer Product Number
CB3-3I-33M330000
Description
XTAL OSC XO 33.3300MHZ HCMOS TTL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33.33 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
50mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,87192 €871,92 €
Manufacturers Standard Package
Unit Price without VAT:0,87192 €
Unit Price with VAT:1,03758 €