
CB3-3I-24M576000 | |
|---|---|
DigiKey Part Number | 110-CB3-3I-24M576000TR-ND - Tape & Reel (TR) 110-CB3-3I-24M576000CT-ND - Cut Tape (CT) 110-CB3-3I-24M576000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3-3I-24M576000 |
Description | XTAL OSC XO 24.5760MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3-3I-24M576000 Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 50mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,25400 € | 12,54 € |
| 25 | 1,18520 € | 29,63 € |
| 50 | 1,13600 € | 56,80 € |
| 100 | 1,08910 € | 108,91 € |
| 250 | 1,02992 € | 257,48 € |
| 500 | 0,98732 € | 493,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,94653 € | 946,53 € |
| 2.000 | 0,90745 € | 1.814,90 € |
| 3.000 | 0,88535 € | 2.656,05 € |
| 5.000 | 0,85830 € | 4.291,50 € |
| 7.000 | 0,84094 € | 5.886,58 € |
| 10.000 | 0,82294 € | 8.229,40 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

