
CB3-3I-16M384000 | |
|---|---|
DigiKey Part Number | 110-CB3-3I-16M384000TR-ND - Tape & Reel (TR) 110-CB3-3I-16M384000CT-ND - Cut Tape (CT) 110-CB3-3I-16M384000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3-3I-16M384000 |
Description | XTAL OSC XO 16.3840MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,27700 € | 12,77 € |
| 25 | 1,20840 € | 30,21 € |
| 50 | 1,15800 € | 57,90 € |
| 100 | 1,11010 € | 111,01 € |
| 250 | 1,04988 € | 262,47 € |
| 500 | 1,00646 € | 503,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89552 € | 895,52 € |
| 2.000 | 0,85854 € | 1.717,08 € |
| 3.000 | 0,83763 € | 2.512,89 € |
| 5.000 | 0,81203 € | 4.060,15 € |
| 7.000 | 0,79561 € | 5.569,27 € |
| 10.000 | 0,77857 € | 7.785,70 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

