
CB3-3I-16M000000 | |
|---|---|
DigiKey Part Number | 110-CB3-3I-16M000000TR-ND - Tape & Reel (TR) 110-CB3-3I-16M000000CT-ND - Cut Tape (CT) 110-CB3-3I-16M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3-3I-16M000000 |
Description | XTAL OSC XO 16.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3-3I-16M000000 Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFSPXO019275 | IQD Frequency Products | 4.019 | 1923-LFSPXO019275CT-ND | 1,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,94300 € | 9,43 € |
| 25 | 0,89160 € | 22,29 € |
| 50 | 0,85480 € | 42,74 € |
| 100 | 0,81950 € | 81,95 € |
| 250 | 0,77492 € | 193,73 € |
| 500 | 0,74288 € | 371,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71217 € | 712,17 € |
| 2.000 | 0,68275 € | 1.365,50 € |
| 3.000 | 0,66611 € | 1.998,33 € |
| 5.000 | 0,64575 € | 3.228,75 € |
| 7.000 | 0,63268 € | 4.428,76 € |
| 10.000 | 0,61912 € | 6.191,20 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |




