
CB3-3I-14M745600 | |
|---|---|
DigiKey Part Number | 110-CB3-3I-14M745600TR-ND - Tape & Reel (TR) 110-CB3-3I-14M745600CT-ND - Cut Tape (CT) 110-CB3-3I-14M745600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3-3I-14M745600 |
Description | XTAL OSC XO 14.7456MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3-3I-14M745600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,17500 € | 11,75 € |
| 25 | 1,11040 € | 27,76 € |
| 50 | 1,06460 € | 53,23 € |
| 100 | 1,02050 € | 102,05 € |
| 250 | 0,96512 € | 241,28 € |
| 500 | 0,92520 € | 462,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88696 € | 886,96 € |
| 2.000 | 0,85033 € | 1.700,66 € |
| 3.000 | 0,82962 € | 2.488,86 € |
| 5.000 | 0,80426 € | 4.021,30 € |
| 7.000 | 0,78799 € | 5.515,93 € |
| 10.000 | 0,77112 € | 7.711,20 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |




