MFR Recommended
Direct

CB3-2I-12M288000 | |
|---|---|
DigiKey Part Number | 110-CB3-2I-12M288000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CB3-2I-12M288000 |
Description | XTAL OSC XO 12.2880MHZ HCMOS TTL |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3-2I-12M288000 Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 25mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB3-3I-12M288000 | CTS-Frequency Controls | 1.829 | 110-CB3-3I-12M288000CT-ND | 1,43000 € | MFR Recommended |
| CE3290-12.288 | Crystek Corporation | 0 | CE3290-12.288-ND | 1,20480 € | Direct |



