
CB2V53C025M0000 | |
|---|---|
DigiKey Part Number | 110-CB2V53C025M0000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CB2V53C025M0000 |
Description | 0025.000000 MHZ Hybrid Circuit |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, TTL Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 15mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL | Base Product Number |
Voltage - Supply 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93870 € | 938,70 € |
| Unit Price without VAT: | 0,93870 € |
|---|---|
| Unit Price with VAT: | 1,11705 € |

