New at DigiKey
Image for CA70P74A3HLT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA70P74A3HLT

DigiKey Part Number
110-CA70P74A3HLTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CA70P74A3HLT
Description
7.0MMX5.0MM SURFACE MOUNT AUTOMO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
74.1758 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
80mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.063" (1.60mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,26621 €2.266,21 €
Manufacturers Standard Package
Unit Price without VAT:2,26621 €
Unit Price with VAT:2,69679 €