
CA70P10002HNR | |
|---|---|
DigiKey Part Number | 110-CA70P10002HNRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA70P10002HNR |
Description | 7.0mmx5.0mm Surface Mount Automo |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±100ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 80mA |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.063" (1.60mm) |
Output LVPECL | Current - Supply (Disable) (Max) 15µA |
Voltage - Supply 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,67582 € | 11.027,46 € |
| Unit Price without VAT: | 3,67582 € |
|---|---|
| Unit Price with VAT: | 4,37423 € |

