CA70L74A3GLR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 3,70523 €
Datasheet
Image for CA70L74A3GLR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA70L74A3GLR

DigiKey Part Number
110-CA70L74A3GLRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CA70L74A3GLR
Description
7.0mmx5.0mm Surface Mount Automo
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
74.1758 MHz XO (Standard) LVDS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Current - Supply (Max)
60mA
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.063" (1.60mm)
Output
LVDS
Current - Supply (Disable) (Max)
15µA
Voltage - Supply
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CA70L74A3HLRCTS-Frequency Controls0110-CA70L74A3HLRTR-ND3,70523 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,70523 €11.115,69 €
Manufacturers Standard Package
Unit Price without VAT:3,70523 €
Unit Price with VAT:4,40922 €