CA70L16003GLR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 3,72210 €
Datasheet
Image for CA70L16003GLR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA70L16003GLR

DigiKey Part Number
110-CA70L16003GLRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CA70L16003GLR
Description
7.0mmx5.0mm Surface Mount Automo
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
160 MHz XO (Standard) LVDS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
60mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.063" (1.60mm)
Current - Supply (Disable) (Max)
15µA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,72210 €11.166,30 €
Manufacturers Standard Package
Unit Price without VAT:3,72210 €
Unit Price with VAT:4,42930 €