Direct
Parametric Equivalent



CA70C12507PNT | |
|---|---|
DigiKey Part Number | CA70C12507PNT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA70C12507PNT |
Description | XTAL OSC XO 125.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCMOS, TTL Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CA70C12507PNT Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±150ppm |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 30mA |
Part Status Active | Ratings AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output HCMOS, TTL | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHT70C12507PNT | CTS-Frequency Controls | 0 | CHT70C12507PNT-ND | 1,79526 € | Direct |
| CA70C12507MNT | CTS-Frequency Controls | 0 | CA70C12507MNT-ND | 2,20273 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,63347 € | 1.633,47 € |
| Unit Price without VAT: | 1,63347 € |
|---|---|
| Unit Price with VAT: | 1,94383 € |



