Parametric Equivalent
Parametric Equivalent

CA50L74A4INT | |
|---|---|
DigiKey Part Number | 110-CA50L74A4INTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA50L74A4INT |
Description | 5.0mmx3.2mm Surface Mount Automo |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 74.1758 MHz XO (Standard) LVDS Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±30ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 60mA |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.051" (1.30mm) |
Output LVDS | Current - Supply (Disable) (Max) 15µA |
Voltage - Supply 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA50L74A4GNT | CTS-Frequency Controls | 0 | 110-CA50L74A4GNTTR-ND | 3,70340 € | Parametric Equivalent |
| CA50L74A5INT | CTS-Frequency Controls | 0 | 110-CA50L74A5INTTR-ND | 3,70340 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,70340 € | 3.703,40 € |
| Unit Price without VAT: | 3,70340 € |
|---|---|
| Unit Price with VAT: | 4,40705 € |

