
CA50L2504GLT | |
|---|---|
DigiKey Part Number | 110-CA50L2504GLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA50L2504GLT |
Description | 5.0mmx3.2mm Surface Mount Automo |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVDS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±30ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 60mA |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.051" (1.30mm) |
Output LVDS | Current - Supply (Disable) (Max) 15µA |
Voltage - Supply 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,07910 € | 3.079,10 € |
| Unit Price without VAT: | 3,07910 € |
|---|---|
| Unit Price with VAT: | 3,66413 € |

